Saia-Burgess Hinge Lever Micro Switch, PCB Terminal, SPDT, IP40
- RS Stock No.:
- 472-8134
- Mfr. Part No.:
- XCG8-J1-Z1
- Brand:
- Saia-Burgess
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$5.50
(exc. GST)
$6.05
(inc. GST)
- RS Stock No.:
- 472-8134
- Mfr. Part No.:
- XCG8-J1-Z1
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Housing Material | Phenolic Melamine | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 100000 Operations | |
| Minimum Operating Temperature | -40 °C | |
| Operating Force | 0.6 N | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Housing Material Phenolic Melamine | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 100000 Operations | ||
Minimum Operating Temperature -40 °C | ||
Operating Force 0.6 N | ||
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
- RS Stock No. 2436557
- Mfr. Part No. D2F-01L-A1
Each (In a Pack of 5)
$3.03
- RS Stock No. 2334117
- Mfr. Part No. D2F-01FL JPN
Each (In a Pack of 5)
$2.506
- RS Stock No. 2436555
- Mfr. Part No. D2F-01L3
Each (In a Pack of 5)
$3.24
- RS Stock No. 0680771
- Mfr. Part No. D3VM0094R
1 Tray of 250
$1,240.22
Related links
- Saia-Burgess Hinge Lever Micro Switch 10.1 A CO, IP40
- Saia-Burgess Hinge Lever Micro Switch 5 A CO, IP40
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Plunger Micro Switch 6 A SPDT, IP40
- Saia-Burgess Hinge Lever Micro Switch 5 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 10.1A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 5A CO, IP40












