Saia-Burgess Roller Lever Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 173-9384
- Mfr. Part No.:
- XCG3-S1-Z1
- Brand:
- Saia-Burgess
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$617.60
(exc. GST)
$679.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,200 unit(s) shipping from 01 December 2026
- Plus 6,000 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $3.088 | $617.60 | - |
| 400 - 600 | $3.04 | $608.00 | 1% |
| 800 + | $2.974 | $594.80 | 3% |
*price indicative
- RS Stock No.:
- 173-9384
- Mfr. Part No.:
- XCG3-S1-Z1
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Housing Material | Melamine Formaldehyde Thermosetting | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.7N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 50000000Operations | |
| Depth | 6.4mm | |
| Standards/Approvals | CSA, cUL, ENEC, UL | |
| Width | 9.5mm | |
| Series | XC | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Housing Material Melamine Formaldehyde Thermosetting | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.7N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Mechanical Life 50000000Operations | ||
Depth 6.4mm | ||
Standards/Approvals CSA, cUL, ENEC, UL | ||
Width 9.5mm | ||
Series XC | ||
- COO (Country of Origin):
- PL
Saia-Burgess Microswitch
The Saia-Burgess Microswitch has an electrical rating of 6A at 250VAC with SPDT contact configuration. It has fine silver contact material and a thermosetting formaldehyde melamine case with a roller lever actuator.
Features and Benefits
Operating temperature ranges between -40°C and 85°C
Operating force is 0.7N
Single-pole changeover mechanism
High current versions
Mechanical life is 50000000 operations
Wide range of actuating forces
solder terminals
Certifications
IP40 rated
UL approved
CSA certified
ENEC certified
Related links
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 10.1A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 5A CO, IP40
- Saia-Burgess Hinge Lever Micro Switch 5 A CO, IP40
- Saia-Burgess Simulated Roller Lever Micro Switch 5 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 5 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 3 A SPDT, IP67
