Saia-Burgess Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, CO, IP40
- RS Stock No.:
- 173-9381
- Mfr. Part No.:
- XCG3-Z1
- Brand:
- Saia-Burgess
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $256.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$513.00
(exc. GST)
$564.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 25 November 2026
- Plus 2,200 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | $2.565 | $513.00 | - |
| 1000 + | $2.309 | $461.80 | $256.00 |
*price indicative
- RS Stock No.:
- 173-9381
- Mfr. Part No.:
- XCG3-Z1
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | CO | |
| Housing Material | Melamine Formaldehyde Thermosetting | |
| IP Rating | IP40 | |
| Operating Force | 1.69N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Depth | 6.4mm | |
| Mechanical Life | 5Operations | |
| Series | XC | |
| Width | 9.5mm | |
| Standards/Approvals | CSA, cUL, ENEC, UL | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration CO | ||
Housing Material Melamine Formaldehyde Thermosetting | ||
IP Rating IP40 | ||
Operating Force 1.69N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Depth 6.4mm | ||
Mechanical Life 5Operations | ||
Series XC | ||
Width 9.5mm | ||
Standards/Approvals CSA, cUL, ENEC, UL | ||
Saia-Burgess Microswitch
The Saia-Burgess Microswitch has a contact current rating of 6A at 250VAC with SPDT contact configuration. It has fine silver contact material and a thermosetting formaldehyde melamine case with a plunger actuator.
Features and Benefits
Operating temperature ranges between -40°C and 85°C
Operating force is 1.69N
Single-pole changeover mechanism
High current versions
Mechanical life is 50000000 operations
Wide range of actuating forces
Solder terminals
Certifications
IP40 rated
UL approved
CSA certified
ENEC certified
Related links
- Saia-Burgess Plunger Micro Switch 5 A CO, IP40
- Saia-Burgess Hinge Lever Micro Switch 5 A CO, IP40
- Saia-Burgess Hinge Lever Micro Switch 10.1 A CO, IP40
- Saia-Burgess Plunger Micro Switch 6 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP40
- Saia-Burgess Plunger Micro Switch SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP67
