Saia-Burgess Hinge Lever Micro Switch, Solder Terminal, 10.1A, 250 V ac, CO, IP40

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$819.00

(exc. GST)

$900.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 800$4.095$819.00-
1000 +$3.685$737.0010%

*price indicative

RS Stock No.:
173-9387
Mfr. Part No.:
XCF3-J1-Z1
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Product Type

Micro Switch

Actuator Type

Hinge Lever

Terminal Type

Solder

Switch Contact Current

10.1A

Contact Configuration

CO

IP Rating

IP40

Operating Force

1.04N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Depth

6.4mm

Width

9.5mm

Series

XC

Mechanical Life

5Operations

Standards/Approvals

CSA, cUL, ENEC, UL

COO (Country of Origin):
PL

Saia-Burgess Micro Switch


The Saia-Burgess is a single pole double throw (SPDT) XC subminiature microswitch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated hinge actuator. It requires a 1.04N operating force to energize the spring. The operating current rating is 10.1A.

Features and Benefits


• Body is made from gold and silver material

• Compact design and solder terminal

• High mechanical and electrical lifecycle

• High-performance

• Low cost

• Operating temperature ranges between -40°C and 85°C

• PCB mounting type

• Single-pole changeover mechanism

• Voltage rating is 250VAC

Applications


• ATMs

• Circuit breakers

• Doors

• Gaming machines

• Vending machines

Certifications


• CSA• CUL certified• ENEC• UL approved

XC Sub-miniature Micro-switches


Single pole changeover mechanism

High current versions

Solder, quick connect (2.8mm) and PCB mounting versions

UL94V-0 flame retardant housing

Contact Rating; XCG:6A / XCF:10A @ 250Vac

Operating temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy