Aratas Lever Micro Switch, PCB Terminal Terminal, 100mA, SPDT, IP40
- RS Stock No.:
- 243-6557
- Distrelec Article No.:
- 304-33-059
- Mfr. Part No.:
- D2F-01L-A1
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.15
(exc. GST)
$16.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.03 | $15.15 |
| 25 - 95 | $2.91 | $14.55 |
| 100 - 195 | $2.826 | $14.13 |
| 200 + | $2.74 | $13.70 |
*price indicative
- RS Stock No.:
- 243-6557
- Distrelec Article No.:
- 304-33-059
- Mfr. Part No.:
- D2F-01L-A1
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Series | D2F | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 3mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Series D2F | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 3mm | ||
- COO (Country of Origin):
- JP
The Omron makes this ultra sub miniature basic switch are microswitches which have plenty of terminal variations and long durability, this switch has lever actuation. This switch is used in high load applications. This SPDT contact switch operates as ON-(OFF), OFF-(ON). It offers IP40 protection. It is rated for 30Vdc at 100 mA.
Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability
Using insertion molded terminals that prevents flux penetration
In addition to self-clinching PCB, left-angled, right-angled terminals, 2 types of soldering terminals are available
Related links
- Omron Lever Micro Switch 100 mA IP40
- Omron Simulated Roller Lever Micro Switch 100 mA IP40
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 1 A SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
