Aratas Long Hinge Lever Switch, Quick Connect Terminal Terminal, 11A, SPDT, IP40
- RS Stock No.:
- 680-771
- Mfr. Part No.:
- D3VM0094R
- Brand:
- Aratas
Subtotal (1 tray of 250 units)*
$1,240.22
(exc. GST)
$1,364.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,240.22 | $4.961 |
*price indicative
- RS Stock No.:
- 680-771
- Mfr. Part No.:
- D3VM0094R
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Switch | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | Quick Connect Terminal | |
| Switch Contact Current | 11A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.44N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Miniature | |
| Mechanical Life | 10Operations | |
| Standards/Approvals | VDE | |
| Series | D3V | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Switch | ||
Actuator Type Long Hinge Lever | ||
Terminal Type Quick Connect Terminal | ||
Switch Contact Current 11A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.44N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Miniature | ||
Mechanical Life 10Operations | ||
Standards/Approvals VDE | ||
Series D3V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Omron Miniature Basic switch provides reliable operation in various industrial applications. Designed with robust features and a Compact build, this switch supports multiple actuator types for versatile use. The device boasts various ratings, from 0.1 A to 21 A, catering to various load requirements. Its exceptional durability is highlighted by self-cleaning contacts, making it Ideal for demanding environments. The switch meets RoHS compliance, ensuring it aligns with eco-friendly standards, making it an excellent choice for manufacturers looking to optimise their equipment without compromising on safety and environmental considerations.
Constructed with self-cleaning contacts, enhancing longevity and reducing maintenance needs
RoHS compliant, ensuring adherence to environmental regulations
Compatible with various actuator types, including pin plunger and different lever styles, for adaptability
High operating force options facilitate precise control in both mechanical and electronic systems
Designed to endure rigorous operational conditions, ensuring reliability over time
Compact footprint makes it suitable for use in space-constrained environments without sacrificing performance
Related links
- Omron Long Hinge Lever Micro Switch 15 A SPDT, IP40
- Omron Pin Plunger Switch 11A IP40
- Omron Long Hinge Lever Micro Switch 15 A SPCO, IP40
- Omron Long Hinge Lever Micro Switch 15 A 250 V dc IP40
- Omron Long Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Short Hinge Roller Lever Switch 16A IP40
- Omron Long Hinge Lever Micro Switch 100 mA SPDT, IP40
- Omron Long Hinge Lever Micro Switch 16 A SPDT, IP40
