Saia-Burgess Roller Lever Micro Switch, PCB Terminal Terminal, 6A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 173-9386
- Mfr. Part No.:
- XCG8-S1-Z1
- Brand:
- Saia-Burgess
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $334.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$668.80
(exc. GST)
$735.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | $3.344 | $668.80 | - |
| 1000 + | $3.01 | $602.00 | $334.00 |
*price indicative
- RS Stock No.:
- 173-9386
- Mfr. Part No.:
- XCG8-S1-Z1
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 6A | |
| Housing Material | Phenolic Melamine | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.7N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | UL, ENEC, cUL, CSA | |
| Mechanical Life | 5Operations | |
| Series | XC | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 6A | ||
Housing Material Phenolic Melamine | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.7N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Standards/Approvals UL, ENEC, cUL, CSA | ||
Mechanical Life 5Operations | ||
Series XC | ||
- COO (Country of Origin):
- PL
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
Related links
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 10.1A SPDT, IP40
- Saia-Burgess Hinge Lever Micro Switch SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 5A CO, IP40
- Saia-Burgess Plunger Micro Switch 6 A SPDT, IP40
- Saia-Burgess Simulated Roller Lever Micro Switch 5 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 3 A SPDT, IP67
