ZF Roller Micro Switch, Lead Terminal, 6A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 848-6360
- Mfr. Part No.:
- DC1C-C4RB
- Brand:
- ZF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.39
(exc. GST)
$24.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship
- Plus 672 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.39 |
| 10 - 24 | $22.13 |
| 25 - 49 | $21.74 |
| 50 - 99 | $21.31 |
| 100 + | $20.92 |
*price indicative
- RS Stock No.:
- 848-6360
- Mfr. Part No.:
- DC1C-C4RB
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller | |
| Product Type | Micro Switch | |
| Terminal Type | Lead | |
| Switch Contact Current | 6A | |
| Housing Material | Polyethylene Terephthalate, Polybutylene Terephthalate | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 200cN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | DC Subminiature | |
| Series | DC Subminiature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller | ||
Product Type Micro Switch | ||
Terminal Type Lead | ||
Switch Contact Current 6A | ||
Housing Material Polyethylene Terephthalate, Polybutylene Terephthalate | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 200cN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type DC Subminiature | ||
Series DC Subminiature | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Height 11.65mm, Width 20mm, Depth 6.5mm
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL
Related links
- ZF Button Micro Switch 6 A SPCO, IP67
- ZF Button Micro Switch 10 A SPCO, IP67
- ZF Lever Micro Switch 10A SPCO IP6K7
- ZF Roller Micro Switch SPCO, IP67
- ZF Lever Micro Switch SPCO, IP67
- RS PRO Short Roller Lever Micro Switch 5 A SPCO, IP67
- Panasonic Short Roller Lever Micro Switch 3A SPCO, IP67
- ZF Roller Lever Micro Switch 6 A SPDT, IP6K7
