Honeywell Technologies Standard Simulated Roller Lever Micro Switch, PCB Terminal Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6123
- Mfr. Part No.:
- ZM160C20E01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6123
- Mfr. Part No.:
- ZM160C20E01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Standard Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 6A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Depth | 10.2mm | |
| Series | ZM1 | |
| Width | 6.4mm | |
| Standards/Approvals | CQC to GB 15092.1, cUL to UL 61058-1, UL, RoHS, REACH, ENEC to IEC 61058-1, CE, CQC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000min | |
| Length | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Standard Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 6A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Depth 10.2mm | ||
Series ZM1 | ||
Width 6.4mm | ||
Standards/Approvals CQC to GB 15092.1, cUL to UL 61058-1, UL, RoHS, REACH, ENEC to IEC 61058-1, CE, CQC | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000min | ||
Length 19.8mm | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, SPCO Contact Configuration, 6A Switch Contact Current - ZM160C20E01
This micro switch provides compact, single-pole changeover switching for control and detection tasks in industrial and electronic assemblies. It is designed for PCB mounting and operates reliably across a wide temperature range, making it suitable for equipment where space is limited and consistent electrical switching is required.
Features and Benefits:
• Simulated roller lever actuator for positive mechanical engagement and consistent actuation
• SPCO contact arrangement allowing a single input to switch between circuits
• Rated switching current 6A enabling moderate-load control on PCB assemblies
• Operates from -40°C to 125°C for use across varied thermal environments
• Mechanical endurance of 400 cycles supporting repetitive actuation testing and short-run applications
• IP40 enclosure grade providing protection from solid objects in controlled environments
• SPCO contact arrangement allowing a single input to switch between circuits
• Rated switching current 6A enabling moderate-load control on PCB assemblies
• Operates from -40°C to 125°C for use across varied thermal environments
• Mechanical endurance of 400 cycles supporting repetitive actuation testing and short-run applications
• IP40 enclosure grade providing protection from solid objects in controlled environments
Applications
• Suitable for limit-switch detection in automated machinery
• Ideal for position sensing in small electromechanical assemblies
• Used for user-input switching on control PCBs in instrumentation
• Can be used for safety interlocks in Compact electrical enclosures
• Ideal for position sensing in small electromechanical assemblies
• Used for user-input switching on control PCBs in instrumentation
• Can be used for safety interlocks in Compact electrical enclosures
What Terminal style does it use for PCB integration?
It employs PCB terminals for direct through-hole mounting, simplifying board-level installation and electrical connection.
Which approvals indicate conformity to international switch standards?
The product holds multiple approvals including cUL to UL 61058-1 and ENEC to IEC 61058-1, alongside RoHS and REACH compliance for material and safety considerations.
How does the actuator type affect installation orientation?
The simulated roller lever provides a defined contact point and can be actuated from varying approach angles, aiding integration where mechanical engagement direction varies.
What environmental limitation should be considered for enclosure selection?
With an IP40 rating, the device should be placed within enclosures that limit dust ingress and prevent exposure to moisture for reliable operation.
- RS Stock No. 2807678
- Mfr. Part No. CSM40540F
Each (In a Pack of 1000)
$1.777
- RS Stock No. 3012286
- Mfr. Part No. F4T7YC-UL
Each
$7.58
- RS Stock No. 6820800
- Mfr. Part No. SS-01GL13-FD
Each
$5.91
- RS Stock No. 0685770
- Mfr. Part No. SS-5GL1363-F
1 Pack of 50
$1,119.07
Related links
- Honeywell Standard Simulated Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Standard Simulated Roller Lever Micro Switch 100mA SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Short Lever Micro Switch 6A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Lever Micro Switch 6A SPDT, IP40











