Honeywell Technologies Roller Lever Micro Switch, Quick Connect Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6116
- Mfr. Part No.:
- ZM160C70F01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6116
- Mfr. Part No.:
- ZM160C70F01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V | |
| Length | 19.8mm | |
| Mechanical Life | 1000000min | |
| Hazardous Area Certification | No | |
| Width | 6.4mm | |
| Series | ZM1 | |
| Depth | 10.2mm | |
| Standards/Approvals | UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 6A | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V | ||
Length 19.8mm | ||
Mechanical Life 1000000min | ||
Hazardous Area Certification No | ||
Width 6.4mm | ||
Series ZM1 | ||
Depth 10.2mm | ||
Standards/Approvals UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, IP40 - ZM160C70F01
This micro switch is a compact, subminiature electromechanical device designed to detect and transmit simple on/off signals in control and automation systems. It uses a roller lever actuator to provide positive actuation in mechanical linkages and safety assemblies. The switch is suited to environments where a small footprint and rapid, repeatable switching are required, and it accepts quick-connect wiring for straightforward panel or harness installation.
Features and Benefits:
• Roller lever actuator provides reliable mechanical engagement and repeatability
• Single-pole changeover contacts carry up to 6A for typical control loads
• Rated for operation from -40°C to 125°C to withstand temperature extremes
• Quick-connect terminals enable fast installation and serviceability
• Subminiature construction reduces panel space and mounting complexity
• Multiple approvals support installation in regulated industrial equipment
• Single-pole changeover contacts carry up to 6A for typical control loads
• Rated for operation from -40°C to 125°C to withstand temperature extremes
• Quick-connect terminals enable fast installation and serviceability
• Subminiature construction reduces panel space and mounting complexity
• Multiple approvals support installation in regulated industrial equipment
Applications
• Suitable for end-of-travel detection on automated actuators and conveyors
• Ideal for limit switching in small electric motors and gearboxes
• Used for position sensing in industrial control panels and enclosures
• Can be used for safety interlocks in packaging machinery
• Suitable for replacement in legacy microswitch assemblies with quick-connect terminations
• Ideal for limit switching in small electric motors and gearboxes
• Used for position sensing in industrial control panels and enclosures
• Can be used for safety interlocks in packaging machinery
• Suitable for replacement in legacy microswitch assemblies with quick-connect terminations
What type of contact arrangement does it use and how does that affect wiring?
It employs a single-pole changeover contact configuration, allowing one input to be switched between two output paths for simple control logic without additional relays.
How does mechanical life influence maintenance cycles?
The device is rated for 400 operating cycles, which defines scheduled replacement intervals where frequent actuation occurs to avoid unexpected failures.
What approvals and standards are met for regulatory installations?
It conforms to multiple certifications including UL, cUL, ENEC to IEC 61058-1, RoHS, REACH and CQC, which supports use in regions requiring those specific approvals.
How does the Terminal style impact installation choices?
Quick-connect terminals permit Rapid connection and disconnection of conductors, reducing assembly time and simplifying field servicing.
Related links
- Honeywell Standard Simulated Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Standard Simulated Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP67
- Honeywell Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP00
