Panasonic Simulated Roller Lever Micro Switch, Tab Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP50
- RS Stock No.:
- 699-0237
- Distrelec Article No.:
- 301-21-711
- Mfr. Part No.:
- ABV1214513
- Brand:
- Panasonic
This image is representative of the product range
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.39
(exc. GST)
$7.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $6.39 | - |
| 13 - 24 | $6.28 | 1% |
| 25 + | $6.17 | 3% |
*price indicative
- RS Stock No.:
- 699-0237
- Distrelec Article No.:
- 301-21-711
- Mfr. Part No.:
- ABV1214513
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPCO | |
| IP Rating | IP50 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Length | 33mm | |
| Series | ABV | |
| Standards/Approvals | CSA, RoHS, SEMKO, UL, VDE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPCO | ||
IP Rating IP50 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Length 33mm | ||
Series ABV | ||
Standards/Approvals CSA, RoHS, SEMKO, UL, VDE | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
- RS Stock No. 6990259
- Mfr. Part No. ABV121640
- RS Stock No. 6990268
- Mfr. Part No. ABV121651
- RS Stock No. 1738336
- Mfr. Part No. ABV161451
- RS Stock No. 6990347
- Mfr. Part No. ABV161451
Related links
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67





