Honeywell Technologies Roller Lever Micro Switch, Left Angle PCB Terminal Terminal, 100mA, 125 V ac, 60 V dc, SPDT, IP40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-6141
Mfr. Part No.:
ZX10E60F01
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Left Angle PCB Terminal

Switch Contact Current

100mA

Housing Material

Polyamide

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Microswitch Type

Subminiature

Contact DC Voltage

60V dc

Series

ZX

Standards/Approvals

cUL, CQC, RoHS, ENEC, UL

Hazardous Area Certification

cUL, UL, ENEC, CQC, RoHS

Mechanical Life

3000000min

Length

12.8mm

Depth

6.5mm

Width

5.8mm

COO (Country of Origin):
CN

Honeywell Series ZX Micro Switch, 125V Contact AC Voltage, Roller Lever Actuator Type - ZX10E60F01


This micro switch is a Compact electromechanical device designed to detect actuations and provide a single-pole changeover contact for control circuits in industrial and electronic assemblies. It is built for integration onto printed circuit boards and for applications requiring a low-current switching element with a mechanical roller lever actuator, suitable for environments where modest protection against ingress is acceptable.

Features and Benefits:


• Roller lever actuator providing repeatable mechanical actuation
• Single-pole changeover contact enabling simple circuit switching
• Rated for AC125V and DC60V for flexible low-voltage use
• Left-angle PCB terminals for neat board mounting and routing
• Operates down to −40°C supporting cold-environment deployment
• Withstands up to 3 million mechanical cycles for long-term use

Applications


• Suitable for limit sensing in automated assembly equipment
• Ideal for position detection in electromechanical relays
• Used with control panels requiring PCB-mounted safety interlocks
• Can be used for user-input detection in industrial instrumentation
• Suitable for end-of-travel detection on small actuators and drives

What is the permissible ambient temperature range for operation?


It is specified to function between −40°C and a maximum of 85°C, allowing use across a wide thermal span.

What material is used for the external enclosure and why does it matter?


The housing is MADE from polyamide, which provides good electrical insulation and dimensional stability for PCB-mounted components.

How is the component certified for regulatory acceptance?


It carries multiple approvals including UL, cUL and ENEC Plus RoHS conformity, indicating it meets recognised safety and substance-restriction standards.

What electrical load can the contacts switch repeatedly?


The contacts are rated to carry up to 100mA at the specified voltages, suitable for low-current signalling and control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy