Honeywell Technologies Long Straight Lever Micro Switch, PCB Terminal Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6101
- Mfr. Part No.:
- ZM160C20D01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6101
- Mfr. Part No.:
- ZM160C20D01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Long Straight Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Depth | 10.2mm | |
| Series | ZM1 | |
| Width | 6.4mm | |
| Standards/Approvals | CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL | |
| Length | 19.8mm | |
| Mechanical Life | 1000000min | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Long Straight Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 6A | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Depth 10.2mm | ||
Series ZM1 | ||
Width 6.4mm | ||
Standards/Approvals CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL | ||
Length 19.8mm | ||
Mechanical Life 1000000min | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, IP40 - ZM160C20D01
This micro switch is a Compact electromechanical actuator designed to detect positional changes and provide reliable single-pole changeover switching in control and sensing circuits. It is intended for integration onto PCBs within industrial and equipment environments where a long straight lever actuator is required for positive mechanical interface.
Features and Benefits:
• Long straight lever ensures precise mechanical actuation and repeatable trips
• PCB Terminal enables direct board mounting for Compact assemblies
• SPCO contact supports straightforward circuit changeover functionality
• Rated for 6A contact current for moderate load switching
• Operates from -40°C to125°C for wide temperature range use
• Mechanical life of400cycles for defined duty-cycle deployments
• PCB Terminal enables direct board mounting for Compact assemblies
• SPCO contact supports straightforward circuit changeover functionality
• Rated for 6A contact current for moderate load switching
• Operates from -40°C to125°C for wide temperature range use
• Mechanical life of400cycles for defined duty-cycle deployments
Applications
• Suitable for position detection in factory automation pick-and-place units
• Ideal for limit sensing in small electromechanical actuators
• Used with control PCBs in HVAC and equipment control panels
• Can be used for user-input switches on testing fixtures
• Used for status sensing in small motor-driven assemblies
• Ideal for limit sensing in small electromechanical actuators
• Used with control PCBs in HVAC and equipment control panels
• Can be used for user-input switches on testing fixtures
• Used for status sensing in small motor-driven assemblies
How does the actuator type affect installation options?
The long straight lever provides an extended mechanical Interface that simplifies alignment with moving parts and allows actuation at a distance from the switch body.
What environmental protection level does it offer?
The enclosure provides IP40 protection which guards against solid objects greater than1mm but does not provide dust-tight or liquid ingress protection.
Which standards and approvals cover its safety and material compliance?
It carries multiple approvals including ENEC to IEC 61058-1, cUL to UL 61058-1, UL listings, CQC, CE marking, and conforms to RoHS and REACH restrictions.
What mounting and connection considerations should be MADE for integration?
The PCB Terminal configuration requires compatible board layout and soldering process control to ensure secure electrical and mechanical connection during assembly.
Related links
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Short Lever Micro Switch 6A SPDT, IP40
- Honeywell Standard Simulated Roller Lever Micro Switch 6A SPDT, IP40
