Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP50

Subtotal (1 unit)*

$6.57

(exc. GST)

$7.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 236 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.57

*price indicative

RS Stock No.:
698-9735
Mfr. Part No.:
ABS141450
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

2A

Housing Material

ABS

Contact Configuration

SPCO

IP Rating

IP50

Operating Force

0.54N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Contact DC Voltage

30V dc

Width

6.4mm

Standards/Approvals

cURus, RoHS, VDE

Hazardous Area Certification

No

Series

ABS

Mechanical Life

5000000Operations

COO (Country of Origin):
JP

ABS Type Sub-miniature Turquoise Microswitch


These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.

Subminiature size

Sealed construction

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing

Expansion of low-level circuit type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy