Honeywell Technologies Roller Lever Micro Switch, Solder Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6112
- Mfr. Part No.:
- ZM160C10F01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6112
- Mfr. Part No.:
- ZM160C10F01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V | |
| Depth | 10.2mm | |
| Length | 19.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000min | |
| Series | ZM1 | |
| Width | 6.4mm | |
| Standards/Approvals | CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V | ||
Depth 10.2mm | ||
Length 19.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000min | ||
Series ZM1 | ||
Width 6.4mm | ||
Standards/Approvals CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, UL, RoHS | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, IP40 - ZM160C10F01
This micro switch is a Compact electromechanical device designed to provide reliable switching in control and sensing applications. It uses a roller-lever actuator to detect mechanical movement and convert it into an electrical change, suitable for integration into assemblies that require confined switching elements and straightforward mounting via solder termination.
Features and Benefits:
• Roller-lever actuator enables positive mechanical engagement and repeatability
• SP/CO contact arrangement permits single-circuit changeover switching
• Solder terminals allow direct PCB or wire soldering connections
• Rated for 6A contact current supports moderate load circuits
• Operates from -40°C to 125°C for broad thermal environments
• Mechanical life of 400 cycles suits intermittent actuation tasks
• SP/CO contact arrangement permits single-circuit changeover switching
• Solder terminals allow direct PCB or wire soldering connections
• Rated for 6A contact current supports moderate load circuits
• Operates from -40°C to 125°C for broad thermal environments
• Mechanical life of 400 cycles suits intermittent actuation tasks
Applications
• Suitable for position sensing in automation equipment
• Ideal for door and LID detection in white goods
• Used with safety interlocks in industrial machinery
• Can be used for user controls in electronic enclosures
• Used for limit switching in small electromechanical assemblies
• Ideal for door and LID detection in white goods
• Used with safety interlocks in industrial machinery
• Can be used for user controls in electronic enclosures
• Used for limit switching in small electromechanical assemblies
What Terminal type is provided for electrical connection?
The switch is supplied with solder-style terminals intended for direct soldering to boards or wires.
Which environmental protection does it offer?
It carries an IP40 rating, providing protection against solid objects greater than 1mm but not against liquid ingress.
What approvals cover its safety and standards compliance?
It holds multiple international approvals including UL and ENEC, Plus regional certifications aligned to recognised electrical standards.
How does the actuator design affect installations?
The roller lever permits engagement with moving parts at different approach angles and reduces friction during actuation, extending contact performance.
What classification of microswitch is this component?
It is a subminiature-class microswitch tailored for Compact assemblies and space-constrained applications.
Related links
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP00
- Honeywell Short Lever Micro Switch 6A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Standard Simulated Roller Lever Micro Switch 6A SPDT, IP40
