Honeywell Technologies Standard Simulated Roller Lever Micro Switch, Solder Terminal, 100mA, 250 V, SPDT, IP40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-6130
Mfr. Part No.:
ZM110D10E01
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Standard Simulated Roller Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

100mA

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

95g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V

Microswitch Type

Subminiature

Mechanical Life

1000000min

Hazardous Area Certification

No

Depth

10.2mm

Length

19.8mm

Standards/Approvals

UL, REACH, RoHS, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE

Width

6.4mm

Series

ZM1

COO (Country of Origin):
CN

Honeywell ZM1 Series Micro Switch, 125°C Maximum Operating Temperature, IP40 - ZM110D10E01


This micro switch is a Compact electromechanical device designed to detect mechanical movement and provide a single-pole changeover contact for control circuits in industrial settings. It is intended for installation where a small form-factor switch with a simulated roller lever actuator and solder terminals is required, and it operates reliably across a wide temperature range.

Features and Benefits:


• Simulated roller lever actuator provides positive mechanical actuation
• Single-pole changeover contact allows simple circuit switching
• Solder Terminal connection enables secure PCB or wiring attachment
• Operates from −40°C to 125°C for wide thermal range performance
• Rated for 100 mA contact current suitable for low-voltage control
• Mechanical endurance of 400 cycles supports frequent actuation testing

Applications


• Suitable for limit detection in automation equipment
• Ideal for position sensing in Compact electromechanical assemblies
• Used for control inputs on low-voltage instrumentation panels
• Can be used for actuation detection in thermal chambers or ovens
• Suitable for prototype and small-batch OEM electronic products

What protection level does the enclosure provide against solid objects?


The switch offers IP40 ingress protection, preventing contact with large solid objects but not providing dust-tight sealing or liquid protection.

What industry standards does the device meet for safety and materials?


It conforms to recognised international approvals including UL, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB/T 15092.1, REACH and RoHS.

How is the switch classified in terms of size and mounting type?


It is a subminiature microswitch designed for Compact installations and uses solder-type terminals for electrical connection.

What is the expected operational environment regarding temperature extremes?


The component is specified to function down to −40°C and up to 125°C, making it suitable for environments with significant thermal variation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy