Honeywell Technologies Standard Simulated Roller Lever Micro Switch, Quick Connect Terminal, 6A, 250 V, SPDT, IP40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-6099
Mfr. Part No.:
ZM160C70E01
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Standard Simulated Roller Lever

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

6A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Microswitch Type

Subminiature

Contact AC Voltage

250V

Length

19.8mm

Depth

10.2mm

Mechanical Life

1000000min

Width

6.4mm

Standards/Approvals

ENEC to IEC 61058-1, REACH, RoHS, UL, CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1

Hazardous Area Certification

No

Series

ZM1

COO (Country of Origin):
CN

Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, Standard Simulated Roller Lever Actuator Type - ZM160C70E01


This micro switch is a Compact electromechanical device designed for precise switching in control and safety circuits. It employs a simulated roller lever actuator to detect mechanical movement and provides a single-pole changeover contact arrangement for signal routing. The construction suits confined installations where a small, rugged switching element is required and offers Rapid actuation for automation and electronic control tasks.

Features and Benefits:


• SPCO contact configuration enabling simple changeover switching
• Quick-connect terminals for Rapid installation and replacement
• Rated switching current of 6A supporting moderate load applications
• Operates across −40°C to 125°C for wide temperature exposure
• Mechanical life of 400 cycles for short-cycle operational testing
• IP40 ingress protection for use in controlled indoor environments

Applications


• Suitable for limit-switching in automated assembly equipment
• Ideal for position sensing in electrical actuators
• Used with control panels in appliance manufacturing
• Can be used for safety interlocks in mechanical systems
• Suitable for signal sensing in electronic test rigs

How is the actuator configured for physical interfacing?


It uses a standard simulated roller lever actuator that converts small linear or rotary movements into reliable contact operation.

What approvals support industrial specification requirements?


It holds multiple industry recognitions, including ENEC to IEC 61058-1, UL and cUL to UL 61058-1, CE and CQC certifications.

What environmental substance regulations apply to the device?


The component is compliant with REACH and RoHS substance restrictions.

What Terminal type is provided for electrical connections?


Fast-fit quick-connect terminals are supplied to simplify wiring and maintenance.

What category best describes the switch size class?


The unit is a subminiature micro switch designed for Compact system integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy