Kensington K72405EU 5 Button Wireless Ergonomic Optical Mouse Black
- RS Stock No.:
- 652-714
- Mfr. Part No.:
- K72405EU
- Brand:
- Kensington
Subtotal (1 unit)*
$80.25
(exc. GST)
$88.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.25 |
*price indicative
- RS Stock No.:
- 652-714
- Mfr. Part No.:
- K72405EU
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Mouse | |
| Model Number | K72405EU | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Type | Ergonomic | |
| Mouse Buttons | 5 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Width | 68mm | |
| Length | 107mm | |
| Height | 39mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Mouse | ||
Model Number K72405EU | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Type Ergonomic | ||
Mouse Buttons 5 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Width 68mm | ||
Length 107mm | ||
Height 39mm | ||
- COO (Country of Origin):
- CN
The Kensington Mid-Size Wireless Mouse is designed to enhance productivity in both office and mobile environments. Its ergonomic mid-size design naturally fits the hand, ensuring comfort during prolonged use. With a high-definition optical sensor and a secure 2.4GHz wireless technology, this mouse offers responsive control and a clutter-free workspace. Ideal for on-the-go professionals, it features a storable nano receiver and complies with the latest ergonomic standards, making it a reliable companion for everyday tasks. Built to last, this mouse also comes with a limited lifetime warranty, giving users peace of mind.
Ergonomic design complements the natural curvature of the hand for maximised comfort
Lightweight at just 70g, designed for easy portability
High definition optical sensor (1750 dpi) ensures smooth and precise cursor control
2.4GHz wireless technology minimises interference, perfect for clutter-free offices
Clickable scroll wheel enhances navigation speed through documents
Back and forward navigation buttons Streamline web browser tasks
Nano USB receiver conveniently stores within the mouse when not in use
Plug & Play functionality with a USB connection ensures quick setup
Stylish black and blue finish matches with Pro Fit keyboards for a professional look
Low battery indicator alerts users when it's time for replacements
On/off switch extends battery life, providing up to 12 months of use
Related links
- Kensington K72370EU 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry MW 4500 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry JW-8550-2 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry JW-8550-0 6 Button Wireless Ergonomic Optical Mouse White
- Kensington K72480WW 5 Button Wired Ergonomic Optical Mouse Black
- Kensington K72356EU 6 Button Wired Ergonomic Optical Mouse Black
- Kensington K72369EU 6 Button Wired Ergonomic Optical Mouse Black
- Cherry MW 3000 5 Button Wireless Standard Optical Mouse Black
