Logitech 3 Button Wireless Optical Optical Mice Graphite

Subtotal (1 unit)*

$152.34

(exc. GST)

$167.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.34

*price indicative

RS Stock No.:
723-626
Mfr. Part No.:
910-006274
Brand:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Mice

Wired/Wireless

Wireless

Connection Type

Bluetooth

Mouse Type

Optical

Operating System

Windows

Mouse Buttons

3

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Graphite

Mouse Tracking Technology

Optical

Industrial Grade

Yes

Height

37.8mm

Length

107.9mm

Width

61.8mm

The Logitech signature M650L for business is a wireless mouse designed to enhance productivity and comfort in the workplace. Its contoured shape and rubber side grips are tailored for right-handed users, providing a comfortable grip during extended use. With SmartWheel technology, it supports precision scrolling, allowing users to navigate effortlessly through documents and webpages. The mouse connects via Logi Bolt or Bluetooth, ensuring compatibility across various devices, including Windows and macOS. Ideal for professionals spending long hours at their desk, it features a battery life of up to 24 months on a single AA battery, ensuring uninterrupted usage. The sustainability-focused design incorporates certified post-consumer recycled plastic, helping to reduce the carbon footprint.

Offers a choice between medium and large sizes for a tailored fit

Boasts a wireless range of up to 10 meters for flexibility and ease of movement

Features a battery indicator to keep users informed on battery status

Supports customizable side buttons via Logi Options+ for enhanced productivity

Provides a 2-year hardware limited warranty for peace of mind

Designed with SilentTouch technology, reducing click noise by over 90% for a quieter workspace

Allows pairing of up to 6 Logi Bolt products with a single receiver, streamlining device management

Equipped with a service life rated for 10 million keystrokes, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy