Logitech 910-006958 6 Button Wireless Compact Optical Sensor Mouse Graphite

Subtotal (1 unit)*

$246.30

(exc. GST)

$270.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.30

*price indicative

RS Stock No.:
757-846
Mfr. Part No.:
910-006958
Brand:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Mouse

Model Number

910-006958

Wired/Wireless

Wireless

Connection Type

Bluetooth, Wireless

Mouse Type

Compact

Operating System

Chrome OS, Linux, Mac OS, Mac OS and Windows, Windows 10

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Graphite

Mouse Tracking Technology

Optical Sensor

Width

2.56in

Height

1.35in

Length

3.96in

COO (Country of Origin):
CN
The Logitech MX Anywhere 3S for Business Mouse is engineered to enhance productivity in any work environment, from home offices to bustling cafés. With innovative Quiet Click technology and MagSpeed scrolling, this versatile mouse aids in maintaining focus while offering precise tracking on virtually any surface, including glass. It seamlessly integrates into various operating systems, ensuring compatibility for a broad range of devices. Designed with IT administrators in mind, the MX Anywhere 3S supports mass deployment and remote management through Logi Options+ software, thereby simplifying the setup process. Its Compact design makes it an Ideal companion for professionals on the move, ensuring that convenience and performance never compromise each other.

Logi Bolt secure wireless technology provides a robust connection in varied environments

Multi-OS compatibility allows the mouse to work effortlessly across Windows, macOS, Linux, ChromeOS, and more

8000 DPI tracking capability ensures high precision on any surface, improving productivity

Quiet Click technology promotes a distraction-free work atmosphere

MagSpeed scrolling allows for swift navigation through long documents and webpages

Easy Switch button enables connectivity with up to three devices, enhancing multitasking

Logi Options+ software facilitates remote device management for IT teams, making upkeep easier

Durable design with a service life of 10 million clicks and a two-year limited hardware warranty

USB-C rechargeable battery offers prolonged usage with minimal interruptions

Sustainably MADE with FSC-certified packaging and 78% post-consumer recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy