Kensington K72369EU 6 Button Wired Ergonomic Optical Mouse Black

Subtotal (1 unit)*

$69.20

(exc. GST)

$76.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.20

*price indicative

RS Stock No.:
652-713
Mfr. Part No.:
K72369EU
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Mouse

Model Number

K72369EU

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Ergonomic

Operating System

Windows 7, Windows Vista

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Width

80mm

Height

46mm

Length

125mm

COO (Country of Origin):
CN
The Kensington Wired Mouse is designed for business users who prioritise both performance and comfort in their daily tasks. Its full-sized ergonomic design fits naturally in the hand, ensuring prolonged use does not lead to discomfort. The mouse features conveniently placed browser navigation buttons and a scroll wheel, aiding users in their web browsing efficiency. With a reliable Plug and Play wired USB connection, it's ready to use right out of the box, making it a practical choice for professionals who Value functionality without hassle.

Ergonomic design aligns with the natural curvature of the hand for maximum comfort

High definition optical sensor provides smooth cursor control and precise tracking at 1000 dpi

Thumb-controlled back and forward buttons enhance web browsing efficiency

Clickable scroll wheel enables quick navigation through documents

Sculpted side panels feature soft rubber grips that maintain comfort during use

Plug & Play USB connection ensures effortless setup on both PC and Mac

Compatible with a wide range of operating systems including Windows and macOS

Designed for versatility, supporting both business and casual use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy