Kensington K72110EU 3 Button Wired Symmetrical Optical Mouse Black
- RS Stock No.:
- 652-711
- Mfr. Part No.:
- K72110EU
- Brand:
- Kensington
Subtotal (1 unit)*
$32.40
(exc. GST)
$35.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.40 |
*price indicative
- RS Stock No.:
- 652-711
- Mfr. Part No.:
- K72110EU
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Model Number | K72110EU | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Symmetrical | |
| Operating System | Mac, Windows | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Height | 60mm | |
| Length | 38mm | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Model Number K72110EU | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Symmetrical | ||
Operating System Mac, Windows | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Height 60mm | ||
Length 38mm | ||
Width 108mm | ||
- COO (Country of Origin):
- CN
The Kensington Value mouse wired 3-button mouse is designed to enhance productivity while maintaining silence in quiet environments. Its ergonomic, ambidextrous shape ensures comfort for all users, whether right or left-handed. Equipped with a high-definition optical sensor providing 1000 DPI sensitivity, this mouse delivers accurate and responsive control for smooth navigation. Installation is hassle-free with a reliable Plug & Play USB connection, making it immediately usable upon connecting. Built with durability in mind, it is backed by a 5-year limited warranty, ensuring long-term performance and peace of mind.
Silent clicking makes it Ideal for focused work without disturbing others
Ambidextrous design accommodates both right-handed and left-handed users
High-definition optical sensor ensures responsive and precise navigation
Three-button and scroll wheel layout enhances usability for various tasks
Plug & Play functionality allows for quick and easy installation via USB
Durable construction is supported by a 5-year limited warranty
Compatible with Windows 8.1, 8, 7 and Mac OS X for versatile use
Related links
- Cherry GENTIX 3 Button Wired Symmetrical Optical Mouse Black
- Cherry MC 4000 6 Button Wired Symmetrical Optical Mouse Black
- Kensington K72392EU 3 Button Wireless Symmetrical Optical Mouse Black
- Cherry Gentix 3 Button Wired Standard Optical Mouse Black
- Cherry M5450 3 Button Wired Standard Optical Mouse Black
- Ceratech Upright Mouse 2 3 Button Wired Upright Optical Mouse Black
- NewLink NLMS-222A 3 Button Wired Standard Optical Mouse Black
- Logitech B100 3 Button Wired Standard Optical Mouse Black
