RS Better World
Kensington K72480WW 5 Button Wired Ergonomic Optical Mouse Black
- RS Stock No.:
- 652-315
- Mfr. Part No.:
- K72480WW
- Brand:
- Kensington
Subtotal (1 unit)*
$20.82
(exc. GST)
$22.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-315
- Mfr. Part No.:
- K72480WW
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Model Number | K72480WW | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Ergonomic | |
| Operating System | Windows | |
| Mouse Buttons | 5 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Length | 117mm | |
| Width | 60mm | |
| Height | 38mm | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Model Number K72480WW | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Ergonomic | ||
Operating System Windows | ||
Mouse Buttons 5 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Length 117mm | ||
Width 60mm | ||
Height 38mm | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- CN
The Kensington Mouse-in-a-Box EQ Wired Mouse is meticulously crafted for those who prioritise both high performance and environmental responsibility. Designed for versatility, its outer casing and buttons contain 65% post-consumer recycled materials, making it a sustainable choice for eco-conscious users. With its comfortable ambidextrous shape, the mouse caters to all users and features a precise 1000DPI optical sensor for enhanced navigation. The 1.8m wired USB-A cable provides dependable connectivity without the hassle of batteries. Fully compatible with Windows 7 or later, macOS, and ChromeOS, this mouse combines practicality with peace of mind, offering a generous 3-year limited warranty to ensure enduring quality.
Constructed with 65% post-consumer recycled content, promoting sustainability
Ambidextrous design ensures comfort for both left and right-handed users
1000DPI optical sensor delivers reliable and accurate cursor control
Wired USB-A connection guarantees stable and uninterrupted connectivity
Scroll wheel facilitates efficient navigation through lengthy documents
Compact dimensions of 60 x 38 x 117 mm for easy portability
Lightweight design at just 50g enhances ease of use
Backed by a 3-year limited warranty for lasting confidence in purchase
Related links
- Kensington K72369EU 6 Button Wired Ergonomic Optical Mouse Black
- Kensington K72356EU 6 Button Wired Ergonomic Optical Mouse Black
- Kensington K72405EU 5 Button Wireless Ergonomic Optical Mouse Black
- Kensington K72370EU 6 Button Wireless Ergonomic Optical Mouse Black
- Ceratech 5 Button Wired Medical Optical Mouse Black
- Kensington K72110EU 3 Button Wired Symmetrical Optical Mouse Black
- Logitech 3 Button Wired Ergonomic Optical Mice Black
- Kensington K72337EU 2 Button Wired Track Ball Optical Mouse Black
