Logitech 3 Button Wired Ergonomic Laser Mice Black
- RS Stock No.:
- 723-619
- Mfr. Part No.:
- 910-005784
- Brand:
- Logitech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$39.82
(exc. GST)
$43.80
(inc. GST)
- RS Stock No.:
- 723-619
- Mfr. Part No.:
- 910-005784
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Mice | |
| Wired/Wireless | Wired | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic | |
| Operating System | Windows | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Industrial Grade | Yes | |
| Mouse Tracking Technology | Laser | |
| Height | 201mm | |
| Width | 83mm | |
| Length | 1.26km | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Mice | ||
Wired/Wireless Wired | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic | ||
Operating System Windows | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Industrial Grade Yes | ||
Mouse Tracking Technology Laser | ||
Height 201mm | ||
Width 83mm | ||
Length 1.26km | ||
- COO (Country of Origin):
- CN
The Logitech Corded Mouse M500 is designed for enhanced productivity and precision. Equipped with hyper-fast scrolling, this corded mouse allows users to effortlessly navigate through lengthy documents and extensive web pages with a simple flick. Its near-frictionless scroll wheel provides a seamless experience, while the option to switch to click-to-click mode ensures accurate navigation through various lists and menus. With a 1000 dpi laser precision sensor, the mouse offers superior tracking performance, making it an essential tool for everyday computing tasks. Its ergonomic design includes soft side grips and a contoured shape for comfort during prolonged use, catering to a wide range of users' needs.
Hyper-fast scrolling enables Rapid navigation through long content
Laser precision enhances tracking accuracy for superior cursor control
Ergonomic design with soft side grips ensures comfort during extended use
Backward and forward buttons offer convenient browsing functionality
Plug-and-play USB connection simplifies setup with instant usability
Compatible with Windows and Mac systems, accommodating diverse user bases
Comes with a 3-year manufacturer's guarantee, offering assurance of quality
Includes user documentation for straightforward setup and operation
Related links
- Logitech 3 Button Wired Ergonomic Optical Mice Black
- Logitech 3 Button Wired Optical Optical Mice Black
- Logitech 3 Button Wireless Optical Laser Mice Charcoal
- Logitech 7 Button Wireless Ergonomic Laser Mice Graphite
- Logitech B100 3 Button Wired Standard Optical Mouse Black
- Kensington K72369EU 6 Button Wired Ergonomic Optical Mouse Black
- Kensington K72480WW 5 Button Wired Ergonomic Optical Mouse Black
- Kensington K72356EU 6 Button Wired Ergonomic Optical Mouse Black

