Logitech 7 Button Wireless Ergonomic Laser Mice Graphite
- RS Stock No.:
- 723-617
- Mfr. Part No.:
- 910-006582
- Brand:
- Logitech
Subtotal (1 unit)*
$304.63
(exc. GST)
$335.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 111 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.63 |
*price indicative
- RS Stock No.:
- 723-617
- Mfr. Part No.:
- 910-006582
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Mice | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic | |
| Operating System | Windows | |
| Mouse Buttons | 7 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Graphite | |
| Industrial Grade | Yes | |
| Mouse Tracking Technology | Laser | |
| Length | 51mm | |
| Width | 84.3mm | |
| Height | 124.9mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Mice | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic | ||
Operating System Windows | ||
Mouse Buttons 7 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Graphite | ||
Industrial Grade Yes | ||
Mouse Tracking Technology Laser | ||
Length 51mm | ||
Width 84.3mm | ||
Height 124.9mm | ||
- COO (Country of Origin):
- CN
The Logitech MX MASTER 3S for Business is engineered to elevate productivity and comfort in a professional setting. This premier wireless mouse features enhanced security with the Logi Bolt USB receiver, making it Ideal for busy IT departments. With an impressive 8000 DPI Darkfield sensor, this mouse delivers superior tracking accuracy on various surfaces, even glass. Designed for long hours of use, its ergonomic shape reduces forearm fatigue, while the Quiet Click feature ensures a near-silent experience. With easy-switch technology and customisable buttons, it adapts seamlessly to any workflow, making it the Ideal companion for business professionals seeking performance and efficiency without compromise.
Enhanced wireless security with Logi Bolt USB receiver
8000 DPI tracking with Darkfield sensor for precision on high-resolution displays
MagSpeed scrolling allows for Rapid navigation of long documents
Quiet Click technology reduces noise, ensuring focus in shared spaces
Ergonomic design promotes comfort during extended use
Customisable buttons for popular business applications
Supports multiple operating systems including Windows and macOS
USB-C rechargeable battery provides up to 70 days of use on a full charge
3-channel Easy-Switch functionality enables Rapid device switching
Sustainably MADE with 27% post-consumer recycled material
Related links
- Logitech 3 Button Wired Ergonomic Laser Mice Black
- Logitech 3 Button Wireless Optical Optical Mice Graphite
- Mice
- Logitech 3 Button Wireless Optical Laser Mice Charcoal
- Logitech 4 Button Wireless Ergonomic Wireless Mouse Optical Mice Grey
- Logitech 910-006958 6 Button Wireless Compact Optical Sensor Mouse Graphite
- Logitech 3 Button Wired Ergonomic Optical Mice Black
- Dell 7 Button Wireless Multi-Device Wireless Mouse Optical Mice Grey
