Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-755
- Mfr. Part No.:
- 3VA6560-5HL32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,211.08
(exc. GST)
$9,032.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,211.08 |
*price indicative
- RS Stock No.:
- 249-755
- Mfr. Part No.:
- 3VA6560-5HL32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 184mm | |
| Standards/Approvals | UL, CE | |
| Height | 248mm | |
| Depth | 120mm | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 184mm | ||
Standards/Approvals UL, CE | ||
Height 248mm | ||
Depth 120mm | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for high performance system protection in demanding applications. With advanced overload and short circuit protection capabilities it ensures reliable operation in various environments. The product's robust construction and efficient design make it well suited for medium voltage networks providing peace of mind with its IP40 protection class.
Offers adjustable response settings for tailored protection and operational flexibility
Exceptional mechanical service life which ensuring long term reliability
Provides excellent endurance ratings for electrical operation catering to demanding applications
Includes front connection for easy installation and maintenance
Manufactured to withstand a wide ambient temperature range for various environments
- RS Stock No. 0249764
- Mfr. Part No. 3VA6560-5JQ32-0AA0
Each
$12,241.11
- RS Stock No. 0249756
- Mfr. Part No. 3VA6560-5HM32-2AA0
Each
$9,331.73
- RS Stock No. 0249811
- Mfr. Part No. 3VA6560-5KQ32-2AA0
Each
$12,907.66
- RS Stock No. 0249760
- Mfr. Part No. 3VA6560-5HN36-0AA0
Each
$8,542.71
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hand Saws
- IDC Tools












