ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 50A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7949
- Mfr. Part No.:
- 2CDS254001R0501 S204-D50
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$679.36
(exc. GST)
$747.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 February 2027
Units | Per unit |
|---|---|
| 1 + | $679.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7949
- Mfr. Part No.:
- 2CDS254001R0501 S204-D50
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Width 70mm | ||
Standards/Approvals No | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 50A Current Rating , 400V Rated Voltage - 2CDS254001R0501 S204-D50
Features & Benefits
• Thermal tripping mechanism prevents overheating issues
• Overload protection ensures safety during excessive current flow
• Designed for easy disassembly, promoting sustainable use
• 20kA breaking capacity handles maximum fault currents efficiently
• Toggle switch reset actuator simplifies user operation
Applications
• Ideal for industrial machinery requiring robust circuit protection
• Suitable for automation setups where safety is paramount
• Employed in switchboards of extensive electrical networks
What current ratings are available for this circuit breaker?
How does the thermal tripping feature enhance circuit safety?
What makes this device suitable for DIN rail mounting?
Can it manage inductive loads effectively?
Note
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity