ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 50A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7633
- Mfr. Part No.:
- 2CDS254001R0505 S204-B50
- Brand:
- ABB
Subtotal (1 unit)*
$512.03
(exc. GST)
$563.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 January 2027
Units | Per unit |
|---|---|
| 1 + | $512.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7633
- Mfr. Part No.:
- 2CDS254001R0505 S204-B50
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 4 Poles, 50A Current Rating - 2CDS254001R0505 S204-B50
Features & Benefits
• 50 A circuit breaker offers robust performance
• Thermal tripping mechanism provides reliable overload protection
• Compact design optimises space within electrical panels
• Screw Terminal contacts ensure secure connections
• Designed for disassembly for easy maintenance and recycling
Applications
• Ideal for use in industrial machinery and automation systems
• Suitable for residential demanding higher current ratings
• Effective in environments requiring frequent operation and maintenance
What is the breaking capacity of this circuit breaker at its maximum voltage rating?
How does the thermal tripping mechanism enhance safety?
What mounting style is used for this circuit breaker?
Can this circuit breaker be used in residential applications?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 230V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity