RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 63A, Type K, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$388.79

(exc. GST)

$427.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-8043
Mfr. Part No.:
2CDS253001R0607 S203-K63
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

69mm

Width

52.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 63A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0607 S203-K63


This MCB serves as a critical component for electrical distribution, providing protection against overloads and short circuits. It is designed for industrial and commercial applications, ensuring safety and efficiency across a variety of settings. With a current rating of 63A, it is adaptable for multiple installations, while its Type K tripping characteristics are specifically suited for motor circuits.

Features & Benefits


• Designed for disassembly to promote sustainable practices

• 10kA breaking capacity to manage significant fault currents

• Thermo-electromechanical mechanism for reliability

• Short circuit protection to safeguard electrical systems

• Easy DIN rail mounting for straightforward installation

• 3-pole configuration offers versatile application possibilities

Applications


• Suitable for electrical systems in commercial buildings

• Commonly utilised for overload protection in industrial machinery

• Ideal for motor circuit protection across various sectors

• Recommended for requiring high breaking capacity

• Designed for environments where robust safety features are essential

What should I consider when installing this?


Ensure compatibility with the existing electrical infrastructure and adhere to local regulations.

Can it be reset after tripping?


Yes, it includes a lever reset actuator for convenient reactivation.

How does it manage high fault currents?


The device's 10kA breaking capacity effectively handles elevated fault levels.

Is it suitable for residential use?


While it is primarily designed for industrial and commercial environments, it can be used in residential settings if rated appropriately.

What maintenance is required for optimal performance?


Conduct regular inspections to ensure secure connections and check for wear to extend its lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy