RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 50A, Type D, 400V ac AC, 125 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

$145.52

(exc. GST)

$160.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7882
Mfr. Part No.:
2CDS252001R0501 S202-D50
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Depth

69mm

Height

69mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Lever

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 50A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS252001R0501 S202-D50


This MCB serves a crucial role in maintaining electrical safety across various applications. Its sturdy construction helps prevent overload and short circuits, making it suitable for commercial and industrial settings. With a current rating of 50A and a breaking capacity of 10kA, it performs well under challenging conditions.

Features & Benefits


• Features thermal and electromechanical tripping mechanisms for improved safety

• Designed for easy installation on DIN rails to optimise space

• Incorporates a lever reset actuator for simple operation

• Provides short circuit protection, safeguarding connected equipment

• Capable of withstanding voltages up to 400V AC and 125V DC

• Designed for easy disassembly, promoting sustainability

Applications


• Used in commercial electrical installations

• Suitable for industrial machinery protection

• Designed for panel boards that require dependable circuit protection

• Ideal for automation systems with high currents

• Employed in environments where safety and performance are crucial

What is the best practice for installing this product?


It is advisable to follow local electrical regulations and ensure that the DIN rail is properly secured for optimal performance.

Can this be used in systems with mixed voltage ratings?


Yes, it supports dual voltage ratings, accommodating both AC and DC configurations as specified.

How do I reset it after a trip?


Simply push the lever actuator back to the on position after rectifying the fault condition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy