ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 25A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7933
- Mfr. Part No.:
- 2CDS254001R0251 S204-D25
- Brand:
- ABB
Subtotal (1 unit)*
$527.06
(exc. GST)
$579.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $527.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7933
- Mfr. Part No.:
- 2CDS254001R0251 S204-D25
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals No | ||
Depth 69mm | ||
Height 88mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 25A Current Rating , 4 Poles - 2CDS254001R0251 S204-D25
Features & Benefits
• Thermal tripping device responds to increased temperature levels
• Designed for disassembly, facilitating future upgrades
• Ideal for both commercial and industrial environments
• Toggle switch reset actuator ensures user-friendly operation
• Robust breaking capacity of 20 kA at maximum voltage rating
Applications
• Suitable for residential installations requiring rigorous protection
• Employed in industrial settings for machinery and equipment protection
• Essential for electrical distribution systems in commercial buildings
How does the thermal tripping mechanism enhance safety?
What is the significance of the breaking capacity of 20 kA?
In what scenarios would a 4 pole circuit breaker be necessary?
Note
- RS Stock No. 7467908
- Mfr. Part No. 2CDS254001R0031 S204-D3
- RS Stock No. 7467911
- Mfr. Part No. 2CDS254001R0061 S204-D6
- RS Stock No. 7467920
- Mfr. Part No. 2CDS254001R0161 S204-D16
- RS Stock No. 7467902
- Mfr. Part No. 2CDS254001R0041 S204-D4
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity










