ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 8A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7898
- Mfr. Part No.:
- 2CDS253001R0081 S203-D8
- Brand:
- ABB
Subtotal (1 unit)*
$196.74
(exc. GST)
$216.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 February 2027
Units | Per unit |
|---|---|
| 1 + | $196.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7898
- Mfr. Part No.:
- 2CDS253001R0081 S203-D8
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 53mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Depth 69mm | ||
Width 53mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 8A Current Rating , 3 Poles - 2CDS253001R0081 S203-D8
Features & Benefits
• Overload protection device safeguards against electrical faults
• Thermal tripping mechanism ensures prompt disconnection
• Compact DIN rail mount design for efficient space utilisation
• Rated breaking capacity of 20 kA at maximum voltage
• Designed for disassembly to promote environmental sustainability
Applications
• Ideal for industrial machinery and equipment protection
• Suitable for control panels and automation systems
• Functions effectively in power supply installations
What are the advantages of using a Type D circuit breaker in this model?
How does the thermal tripping mechanism enhance safety?
What installation requirements should be considered for optimal performance?
In which types of settings is this circuit breaker most effective?
Note
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity