Schneider Electric Acti9 A9F Miniature Circuit Breaker, 3-Pole, 1.6A, Type Z, 500V ac AC, 180 V dc DC, 15 kA Breaking
- RS Stock No.:
- 577-183
- Mfr. Part No.:
- A9F92372
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$1,791.77
(exc. GST)
$1,970.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,791.77 | $447.943 |
*price indicative
- RS Stock No.:
- 577-183
- Mfr. Part No.:
- A9F92372
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 180V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | A9F | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 54mm | |
| Standards/Approvals | EN 60529, EN 60898-1, EN 60947-2, IEC 60529, IEC 60898-1, IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 180V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series A9F | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 54mm | ||
Standards/Approvals EN 60529, EN 60898-1, EN 60947-2, IEC 60529, IEC 60898-1, IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Low voltage miniature circuit breaker has 3P with 3 protected poles, rated current 1.6A and Z tripping curve. The rated short circuit breaking capacity goes up to 100kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 15000A at 400VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker is for protection against short circuit and overload current in all applications. Its unique VisiTrip indicator reduces intervention time by showing the faulty circuit.
Combine short circuit and overload currents protection
Visitrip system for fast detection of faulty outgoers for shorter repair times
VisiSafe system for offering enhanced security when it comes to circuit protection
Related links
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 25A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 40A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 72 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC, 15000 A Breaking
