ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 32A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 746-7936
- Mfr. Part No.:
- 2CDS254001R0321 S204-D32
- Brand:
- ABB
Subtotal (1 unit)*
$619.60
(exc. GST)
$681.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $619.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7936
- Mfr. Part No.:
- 2CDS254001R0321 S204-D32
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Height | 69mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Height 69mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 32A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS254001R0321 S204-D32
Features & Benefits
Applications
What installation methods are recommended for this device?
How does this product handle high inrush currents?
Can it be integrated with other electrical safety devices?
What type of reset mechanism is available?
Is this device suitable for outdoor use?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity