ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 4A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7902
- Mfr. Part No.:
- 2CDS254001R0041 S204-D4
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$541.03
(exc. GST)
$595.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 February 2027
Units | Per unit |
|---|---|
| 1 + | $541.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7902
- Mfr. Part No.:
- 2CDS254001R0041 S204-D4
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals No | ||
Width 70mm | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 4A Current Rating , 20 Breaking Capacity - 2CDS254001R0041 S204-D4
Features & Benefits
• Type D tripping characteristics suitable for inductive loads
• Designed for disassembly, promoting eco friendly practices
• Overload protection prevents potential electrical failures
• Thermal tripping mechanism enhances safety during operation
• Screw Terminal connections ensure secure and reliable wiring
Applications
• Applied in industrial machinery requiring circuit reliability
• Utilised in automation systems needing effective overcurrent protection
• Ideal for environments where thermal tripping is Crucial
• Suited for installations requiring a Compact circuit breaker solution
What types of loads is the circuit breaker suitable for?
How does the thermal tripping mechanism function during operation?
Can this circuit breaker be easily installed in existing systems?
What maintenance is recommended for optimal performance?
Is the circuit breaker designed for specific environmental conditions?
Note
- RS Stock No. 7467918
- Mfr. Part No. 2CDS254001R0101 S204-D10
- RS Stock No. 7467911
- Mfr. Part No. 2CDS254001R0061 S204-D6
- RS Stock No. 7467908
- Mfr. Part No. 2CDS254001R0031 S204-D3
- RS Stock No. 7467927
- Mfr. Part No. 2CDS254001R0131 S204-D13
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity









