ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 25A, Type D, 440V ac AC, 12 V dc DC, 6 kA Breaking
- RS Stock No.:
- 527-9627
- Mfr. Part No.:
- 2CDS253001R0251 S203-D25
- Brand:
- ABB
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$235.51
(exc. GST)
$259.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 18 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $235.51 | - |
| 6 - 11 | $230.44 | 2% |
| 12 + | $222.00 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 527-9627
- Mfr. Part No.:
- 2CDS253001R0251 S203-D25
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Height | 88mm | |
| Depth | 76mm | |
| Width | 52.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Height 88mm | ||
Depth 76mm | ||
Width 52.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Aluminium Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 25A, 6kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0251 S203-D25
Features & Benefits
Applications
How is installation carried out for this device?
Can it be used in residential settings as well?
What additional accessories are available for this device?
How can one determine if it needs replacement?
Standards
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking