ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 8A, Type K, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-8059
- Mfr. Part No.:
- 2CDS254001R0407 S204-K8
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$408.76
(exc. GST)
$449.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | $408.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-8059
- Mfr. Part No.:
- 2CDS254001R0407 S204-K8
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals No | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 8A Current Rating , 20 Breaking Capacity - 2CDS254001R0407 S204-K8
Features & Benefits
• Overload protection prevents damage from excessive current
• Thermal tripping mechanism enhances operational reliability
• Suitable for both commercial and industrial environments
• Screw Terminal contact type for secure wiring connections
• Designed for disassembly to promote sustainability
Applications
• Ideal for protecting industrial automation systems
• Commonly used in machinery and equipment protection
• Essential for power distribution within electrical panels
What current rating does this circuit breaker operate at?
How does the thermal tripping mechanism enhance safety?
In what mounting style is this circuit breaker designed to be installed?
What types of applications is it best suited for?
How does overload protection benefit equipment longevity?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 MCB 8A Curve K 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity