ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 8A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7750
- Mfr. Part No.:
- 2CDS253001R0084 S203-C8
- Brand:
- ABB
Subtotal (1 unit)*
$168.07
(exc. GST)
$184.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $168.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7750
- Mfr. Part No.:
- 2CDS253001R0084 S203-C8
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 53mm | |
| Standards/Approvals | No | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 53mm | ||
Standards/Approvals No | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 3 Poles, 8A Current Rating - 2CDS253001R0084 S203-C8
Features & Benefits
• Equipped with a thermal tripping mechanism for enhanced reliability
• 400 V breaking capacity ensures effective circuit protection
• Type C MCB suitable for handling inrush current applications
• Facilitates easy resetting with a toggle switch actuator
• Built for disassembly, promoting better environmental sustainability
Applications
• Applied in industrial electrical installations for circuit safety
• Suitable for use in automation and control systems
• Ideal for projects needing reliable overload and short circuit protection
How does the thermal tripping mechanism work in this circuit breaker?
What type of mounting does this product support, and how does it benefit installation?
What is the purpose of overload protection in this circuit breaker?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity