ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 13A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7891
- Mfr. Part No.:
- 2CDS253001R0131 S203-D13
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$177.18
(exc. GST)
$194.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $177.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7891
- Mfr. Part No.:
- 2CDS253001R0131 S203-D13
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 53mm | |
| Height | 88mm | |
| Standards/Approvals | No | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 53mm | ||
Height 88mm | ||
Standards/Approvals No | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 13A Current Rating , 3 Poles - 2CDS253001R0131 S203-D13
Features & Benefits
• Features Type D tripping characteristics suitable for inductive loads
• Thermal tripping mechanism prevents circuit failures from overloads
• Designed for disassembly, promoting sustainability in use
• Suitable for use in challenging industrial environments
Applications
• Utilised in control panels for industrial machinery
• Applicable for overload protection in motor circuits
• Integrated into electrical distribution systems for added safety
What is the significance of the thermal tripping mechanism?
How does the DIN rail mounting benefit installation?
What types of environments is this unit designed for?
What is the breaking capacity of this circuit breaker?
Note
- RS Stock No. 7467898
- Mfr. Part No. 2CDS253001R0081 S203-D8
- RS Stock No. 7467889
- Mfr. Part No. 2CDS253001R0031 S203-D3
- RS Stock No. 7467750
- Mfr. Part No. 2CDS253001R0084 S203-C8
- RS Stock No. 7468028
- Mfr. Part No. 2CDS253001R0447 S203-K13
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity










