Hager MJT Miniature Circuit Breaker, 2-Pole, 25A, Type C, 400V ac AC, 253 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 144-4952
- Mfr. Part No.:
- MJT725
- Brand:
- Hager
Subtotal (1 unit)*
$70.05
(exc. GST)
$77.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.05 |
*price indicative
- RS Stock No.:
- 144-4952
- Mfr. Part No.:
- MJT725
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 253V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Series | MJT | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 84.7mm | |
| Depth | 85mm | |
| Width | 18mm | |
| Standards/Approvals | NF, EN 60898-1 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 253V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Series MJT | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 84.7mm | ||
Depth 85mm | ||
Width 18mm | ||
Standards/Approvals NF, EN 60898-1 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
Hager Miniature Circuit Breakers
Features and Benefits
• Screw terminals
• 4.5 kA to 6 kA
• Curve C
• LED fault indication (yellow)
• 1P+N
• 2 A to 40 A
Standards
Certified according to NF EN 60898-1.
Conforms to NF EN 60947-2.
Conforms to NF EN 60947-2.
Related links
- Hager MJT Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking Capacity
- Hager MJT Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking Capacity
- Hager MJT Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Hager MJT Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
