Schneider Electric Multi9 C60N Miniature Circuit Breaker, 3-Pole, 40A, C Curve, 415V AC, 125 V DC, 10 kA Breaking
- RS Stock No.:
- 759-413
- Mfr. Part No.:
- M9F11340
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$426.26
(exc. GST)
$468.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.26 |
*price indicative
- RS Stock No.:
- 759-413
- Mfr. Part No.:
- M9F11340
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 125V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UKCA | |
| Height | 81mm | |
| Width | 54mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 125V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UKCA | ||
Height 81mm | ||
Width 54mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker designed for distribution applications, featuring a Compact 3-pole configuration that efficiently protects electrical circuits from overload and short-circuit faults.
Rated for 40 A at 50 °C, ensuring reliable performance under standard operating conditions
Thermal-magnetic trip unit technology enhances response to fault conditions
Suitable for AC and DC networks, providing versatile protection
Delivers breaking capacities of up to 30 kA for safe circuit interruption
Designed with clip-on mounting for convenient installation on DIN rails
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 415V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Circuit Breaker 63A 415V ac AC 10 kA Breaking Capacity
- Schneider Electric Multi9 M9P Circuit Breaker 40A 415V AC, 7.5 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
