Schneider Electric Multi9 C60N Miniature Circuit Breaker, 1-Pole, 32A, C Curve, 240V AC, 72 V DC, 10 kA Breaking
- RS Stock No.:
- 759-412
- Mfr. Part No.:
- M9F11132
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$82.20
(exc. GST)
$90.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.20 |
*price indicative
- RS Stock No.:
- 759-412
- Mfr. Part No.:
- M9F11132
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 240V | |
| Rated DC Voltage | 72V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Depth | 72mm | |
| Standards/Approvals | UKCA | |
| Width | 18mm | |
| Height | 81mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 240V | ||
Rated DC Voltage 72V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Depth 72mm | ||
Standards/Approvals UKCA | ||
Width 18mm | ||
Height 81mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed for single-phase distribution and provides reliable protection for electrical circuits. With a rated current of 32 A, it ensures safe operation under various conditions.
Thermal-magnetic trip unit technology enhances safety
Breaking capacity reaches up to 15 kA for DC applications
Rated operational voltage supports 240 V AC and 72 V DC
IP20 protection class suitable for indoor use
Built to endure 20,000 mechanical cycles for longevity
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 40A 415V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 415V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Circuit Breaker 63A 415V ac AC 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking
- Schneider Electric Multi9 N40 Miniature Circuit Breaker 2A 240V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 4A 240V ac AC, 10 kA Breaking
