ABB SN201 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 4.5 kA Breaking Capacity

Subtotal (1 unit)*

$59.63

(exc. GST)

$65.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.63

*price indicative

RS Stock No.:
186-3469
Mfr. Part No.:
2CSS245102R0064
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

4.5kA

Mount Type

DIN Rail

Series

SN201

Terminal Type

Screw

IP Rating

IP20

Height

85mm

Width

18mm

Depth

85mm

Standards/Approvals

IEC/EN 60898-1

Reset Actuator Type

Toggle Switch

ABB MCB, 110g Weight, 10,000 Cycle Electrical Endurance - SN201 Series - 2CSS245102R0064


Stop high inrush currents in a jiffy using this MCB from ABB. In the event of current overload, the breaker reacts immediately to shut off power, protecting your electrical equipment. Type-C tripping characteristics mean the device is triggered at five to ten times its rated current of 6A. With a 4.5kA breaking capacity, it's a good fit for managing small motors and fluorescent lighting systems. It's safe for handling, too, thanks to an IP20-rated thermoplastic enclosure that prevents shocks. Screw-in terminals mean installation takes just a jiffy.

Features & Benefits


• Broad operating temperature range between -25°C and +55°C for use in challenging conditions

• Efficient design with minimal power loss of 2.3W during use

• Works for the long haul with mechanical endurance of 20,000 cycles

• Versatile design for mounting in any position

Applications


• Food and beverage manufacturing

• Retail displays

• Automated production lines

What size is this MCB?


The compact and lightweight unit weighs 110g and is just 69 (L) x 18 (W) x 85mm (H) in size, so you can rest assured it fits easily into crowded setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy