Schneider Electric Multi9 C60N Miniature Circuit Breaker, 1-Pole, 63A, C Curve, 240V AC, 72 V DC, 10 kA Breaking

Subtotal (1 unit)*

$154.25

(exc. GST)

$169.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.25

*price indicative

RS Stock No.:
758-906
Mfr. Part No.:
M9F11163
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

63A

Tripping Characteristics

C Curve

Rated AC Voltage

240V

Rated DC Voltage

72V

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Multi9

Series

C60N

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

UKCA

Height

81mm

Depth

72mm

Width

72mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for optimal distribution applications, ensuring reliable protection against electrical faults with a rated current of 63 A and a breaking capacity of up to 15 kA.

1P poles design protects a single circuit effectively

Thermal-magnetic trip unit technology delivers reliable performance

Conforms to EN/IEC 60947-2 standards ensuring safety and compliance

Compact dimensions facilitate easy installation on DIN rail

IP20 protection offers resistance to dust and accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy