Schneider Electric Multi9 C60N Miniature Circuit Breaker, 1-Pole, 50A, C Curve, 240V AC, 72 V DC, 10 kA Breaking
- RS Stock No.:
- 758-803
- Mfr. Part No.:
- M9F11150
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$129.35
(exc. GST)
$142.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.35 |
*price indicative
- RS Stock No.:
- 758-803
- Mfr. Part No.:
- M9F11150
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 240V | |
| Rated DC Voltage | 72V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UKCA | |
| Width | 18mm | |
| Depth | 72mm | |
| Height | 81mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 240V | ||
Rated DC Voltage 72V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UKCA | ||
Width 18mm | ||
Depth 72mm | ||
Height 81mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker provides reliable protection for electrical distribution applications. Designed for optical performance, it ensures safety across diverse environments, with optimal functionality in single-pole configurations.
Rated for 50 A at 50 °C, ensuring efficient thermal performance
Offers breaking capacity of 10 kA at 240 V AC for robust protection
Compatible with both AC and DC networks, enhancing versatility
Features a toggle control type for straightforward operation
Complies with EN/IEC 60947-2 standards for assured safety
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 415V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 40A 415V AC 10 kA Breaking
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking
- Schneider Electric Multi9 N40 Miniature Circuit Breaker 2A 240V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 4A 240V ac AC, 10 kA Breaking
