Schneider Electric Multi9 C60N Miniature Circuit Breaker, 4-Pole, 50A, B Curve, 415V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 758-802
- Mfr. Part No.:
- M9F10450
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$544.43
(exc. GST)
$598.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $544.43 |
*price indicative
- RS Stock No.:
- 758-802
- Mfr. Part No.:
- M9F10450
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 415V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UKCA | |
| Depth | 72 | |
| Height | 81mm | |
| Width | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 415V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UKCA | ||
Depth 72 | ||
Height 81mm | ||
Width 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers Advanced protection for electrical circuits, featuring a robust thermal-magnetic trip unit designed to safeguard against overloads and short circuits effectively.
4-pole configuration suitable for various applications
Rated current of 50 A, ensuring reliable performance
Thermal-magnetic technology for precise tripping characteristics
High breaking capacity, supporting up to 40 kA Icu
Tropicalisation and high humidity resistance enhance durability
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 40A 415V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Circuit Breaker 63A 415V ac AC 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 32A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 8A 415V AC 20 kA Breaking Capacity
