Schneider Electric Multi9 M9P Circuit Breaker, 3-Pole, 40A, C Curve, 415V AC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 781-850
- Mfr. Part No.:
- M9P22740
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$538.56
(exc. GST)
$592.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.56 |
*price indicative
- RS Stock No.:
- 781-850
- Mfr. Part No.:
- M9P22740
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 7.5kA | |
| Range | Multi9 | |
| Series | M9P | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Standards/Approvals | IEC | |
| Height | 81mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V | ||
Mount Type DIN Rail | ||
Breaking Capacity 7.5kA | ||
Range Multi9 | ||
Series M9P | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Standards/Approvals IEC | ||
Height 81mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
The Schneider Electric Miniature circuit breaker MCB is designed to provide reliable protection against overloads and short circuits in electrical systems. it ensures safe operation with a Compact design suitable for residential, commercial, and industrial applications. its c curve characteristic makes it Ideal for handling moderate inrush currents while maintaining consistent performance and compliance with international standards.
Offers rated current of 40A
Supports c curve tripping characteristic
Provides short circuit breaking capacity of 10ka
Ensures compliance with iec en 60947-2 standard
Delivers Compact design for easy installation
Maintains reliable protection for electrical circuits
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 40A 415V AC 10 kA Breaking
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 1A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 C60N Circuit Breaker 63A 415V ac AC 10 kA Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 40A 415V ac AC, 6000 A Breaking Capacity
