Schneider Electric Multi9 M9F Circuit Breaker, 2-Pole, 25A, C Curve, 415V AC, 125 V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 781-818
- Mfr. Part No.:
- M9F11225
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$198.11
(exc. GST)
$217.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.11 |
*price indicative
- RS Stock No.:
- 781-818
- Mfr. Part No.:
- M9F11225
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 125V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 81mm | |
| Depth | 72mm | |
| Width | 36mm | |
| Standards/Approvals | IEC | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 125V | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Height 81mm | ||
Depth 72mm | ||
Width 36mm | ||
Standards/Approvals IEC | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is designed for reliable protection in electrical distribution systems. It effectively safeguards circuits with a rated current of 25 A, accommodating both AC and DC networks at varying frequencies. Engineered with thermal-magnetic trip technology, this product ensures prompt response to overloads and short circuits, maintaining operational integrity. Its Compact dimensions and robust design make it suitable for installation on DIN rails. With compliance to stringent standards and certifications, the Multi9 C60 not only meets safety requirements but also exemplifies high quality and durability, making it an Ideal choice for various industrial and commercial applications.
Offers both AC and DC network compatibility, catering to diverse operational needs
Designed for clip-on mounting onto standard DIN rails, facilitating efficient installation
Environmentally friendly packaging crafted from recycled cardboard eliminates single-use plastics
Conforms to multiple standards including EN/IEC 60947-2, ensuring compliance and safety
Separate earth-leakage protection available, bolstering overall circuit reliability
IP20 and IP40 ratings for protection against dust and moisture, suitable for various environments
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 3A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 20A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 30 kA Breaking Capacity
