Clipsal Electrical, 10A, 250V 4 Gang Socket Bar, 1.8m Cable RCD Protected Fused
- RS Stock No.:
- 443-1228
- Mfr. Part No.:
- 485P4CB30-EO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$308.37
(exc. GST)
$339.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.37 |
*price indicative
- RS Stock No.:
- 443-1228
- Mfr. Part No.:
- 485P4CB30-EO
- Brand:
- Clipsal Electrical
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 1.8m | |
| Switchable | Yes | |
| Colour | Orange | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | Yes | |
| Fused | Yes | |
| Standards/Approvals | No | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 1.8m | ||
Switchable Yes | ||
Colour Orange | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected Yes | ||
Fused Yes | ||
Standards/Approvals No | ||
Power Indicator No | ||
Filtered No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- HPM Type I 4 Gang Socket Bar 10A, 240V RCD Protected
- HPM Type I 4 Gang Socket Bar 15A, 240V RCD Protected
- HPM Type I 4 Gang Socket Bar 10A, 240V
- nVent SCHROFF Schuko 6 Gang Socket Bar, 482.5mm Cable RCD Protected Fused
- nVent SCHROFF IEC C13 15 Gang Socket Bar, 482.5mm Cable RCD Protected Fused
- nVent SCHROFF Schuko 15 Gang Socket Bar 690V RCD Protected Fused
- HPM Type I 5 Gang Socket Bar 10A, 240V
- HPM Type I 6 Gang Socket Bar 10A, 240V Surge Protection
