Schneider Electric Multi9 C60N Miniature Circuit Breaker, 1-Pole, 50A, C Curve, 240V AC, 72 V DC, 10 kA Breaking
- RS Stock No.:
- 758-751
- Mfr. Part No.:
- M9F11125
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$71.53
(exc. GST)
$78.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.53 |
*price indicative
- RS Stock No.:
- 758-751
- Mfr. Part No.:
- M9F11125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 240V | |
| Rated DC Voltage | 72V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 72mm | |
| Standards/Approvals | UKCA | |
| Depth | 72mm | |
| Height | 81mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 240V | ||
Rated DC Voltage 72V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 72mm | ||
Standards/Approvals UKCA | ||
Depth 72mm | ||
Height 81mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker offers robust protection and reliability in electrical distribution. Designed to handle single-phase currents, it ensures safety and efficiency under varying operational conditions.
Rated current of 25 A at 50 °C, ensuring dependable service
Thermal-magnetic trip technology provides reliable performance
Breaking capacities of up to 15 kA for optimal circuit protection
Mounts easily on DIN rail, facilitating straightforward installation
Mechanical durability supports 20,000 cycles for extended lifespan
IP20 rated for protection against solid objects up to 12 mm
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 415V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 40A 415V AC 10 kA Breaking
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking
- Schneider Electric Multi9 N40 Miniature Circuit Breaker 2A 240V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 4A 240V ac AC, 10 kA Breaking
